Part Details for L177HRCG62P by Amphenol Corporation
Overview of L177HRCG62P by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177HRCG62P
L177HRCG62P CAD Models
L177HRCG62P Part Data Attributes
|
L177HRCG62P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177HRCG62P
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Male, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177HRCG62P
This table gives cross-reference parts and alternative options found for L177HRCG62P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HRCG62P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD62M100V50 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L177HRCG62P vs DD62M100V50 |
DD62M4000Z | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L177HRCG62P vs DD62M4000Z |
L177HDCH62PVF | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRCG62P vs L177HDCH62PVF |
KF66X-C62P-OT30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L177HRCG62P vs KF66X-C62P-OT30 |
302-042-206 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal | I/O Interconnect | L177HRCG62P vs 302-042-206 |
DD62M4R700X/AA-14 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177HRCG62P vs DD62M4R700X/AA-14 |
L777HRCG62PVF | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177HRCG62P vs L777HRCG62PVF |
PCDD62M98B300S-14 | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | L177HRCG62P vs PCDD62M98B300S-14 |
L77HDCG62PVF | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRCG62P vs L77HDCG62PVF |
KF66X-C62P-O30 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L177HRCG62P vs KF66X-C62P-O30 |