There are no models available for this part yet.
Overview of L70S700 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for L70S700 by Littelfuse Inc
Part Data Attributes for L70S700 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 650 VDC: 20000 A
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
84.1 mm
|
Body Length or Diameter
|
73 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
700 A
|
Rated Voltage(AC)
|
700 V
|
Rated Voltage(DC)
|
650 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for L70S700
This table gives cross-reference parts and alternative options found for L70S700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L70S700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR032DL0700X | Electric Fuse, Fast Blow, 700A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | L70S700 vs PSR032DL0700X |
PSR031DL0700Z | Electric Fuse, Fast Blow, 700A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | L70S700 vs PSR031DL0700Z |
PSR031DS0700Z | Electric Fuse, Fast Blow, 700A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | L70S700 vs PSR031DS0700Z |
PSR033DS0700X | Electric Fuse, Fast Blow, 700A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | L70S700 vs PSR033DS0700X |