L70S700
vs
PSR031DL0700Z
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 650 VDC: 20000 A
|
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Height |
84.1 mm
|
86.4 mm
|
Body Length or Diameter |
73 mm
|
51.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
700 A
|
700 A
|
Rated Voltage(AC) |
700 V
|
700 V
|
Rated Voltage(DC) |
650 V
|
600 V
|
Reference Standard |
CE; CSA; UL
|
CCC; CE; CUL; IEC; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Body Breadth |
|
49.2 mm
|
Built-in Feature |
|
INDICATOR
|
Joule Integral-Nom |
|
98187 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
|
|
|
Compare L70S700 with alternatives
Compare PSR031DL0700Z with alternatives