Part Details for L6008D6RP by Littelfuse Inc
Overview of L6008D6RP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L6008D6RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2663
|
Newark | Triac, Sensitive Gate, 600V 8A Dpak, Peak Repetitive Off State Voltage:600V, On State Rms Current:8A, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:65A, Holding Current Max:10Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse L6008D6RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
11J9266
|
Newark | Sen Triac 600V 8A 5-5-5-10 Ma To252/ Tr Rohs Compliant: Yes |Littelfuse L6008D6RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8730 / $1.0500 | Buy Now |
DISTI #
L6008D6TR-ND
|
DigiKey | TRIAC SENS GATE 600V 8A TO252 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8902 / $0.9249 | Buy Now |
DISTI #
576-L6008D6RP
|
Mouser Electronics | Triacs 600V 8A Sensing 5-5-5-10mA RoHS: Compliant | 0 |
|
$0.9740 | Order Now |
DISTI #
L6008D6RP
|
TTI | Triacs 600V 8A Sensing 5-5-5-10mA RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8700 / $0.9100 | Buy Now |
|
Chip1Cloud | TRIAC SENS GATE 600V 8A TO252 | 4900 |
|
RFQ | |
|
Ozdisan Elektronik | TRIAC DIS.8A 600V SENS.GATE TO252 (DPAK) SMT | 0 |
|
$1.8060 / $1.9866 | RFQ |
Part Details for L6008D6RP
L6008D6RP CAD Models
L6008D6RP Part Data Attributes
|
L6008D6RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L6008D6RP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6008D6RP
This table gives cross-reference parts and alternative options found for L6008D6RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6008D6RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6008D6TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3 | Littelfuse Inc | L6008D6RP vs L6008D6TP |