Part Details for L4008D6TP by Littelfuse Inc
Overview of L4008D6TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L4008D6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0770
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:8A, Triac Case Style:To-252 (Dpak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:46A, Holding Current Max:10Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse L4008D6TP Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8550 / $1.1000 | Buy Now |
DISTI #
L4008D6TP-ND
|
DigiKey | TRIAC SENS GATE 400V 8A TO252 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
576-L4008D6TP
|
Mouser Electronics | Triacs 400V 8A Sensing 5-5-5-10mA RoHS: Compliant | 0 |
|
$0.9800 / $1.8600 | Order Now |
DISTI #
L4008D6TP
|
TTI | Triacs 400V 8A Sensing 5-5-5-10mA RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$0.9500 / $0.9700 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 400V SENS.GATE TO252 (DPAK) SMT | 0 |
|
$1.6525 / $1.8177 | RFQ |
Part Details for L4008D6TP
L4008D6TP CAD Models
L4008D6TP Part Data Attributes:
|
L4008D6TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L4008D6TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L4008D6TP
This table gives cross-reference parts and alternative options found for L4008D6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4008D6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4008D6RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3 | Littelfuse Inc | L4008D6TP vs L4008D6RP |