Part Details for L6004R6TP by Littelfuse Inc
Overview of L6004R6TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6004R6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4161
|
Newark | Triac 600V 4A 5-5-5-10 To220 Noniso/ Tube |Littelfuse L6004R6TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.3000 | Buy Now |
DISTI #
L6004R6TP-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2122 | Buy Now |
DISTI #
576-L6004R6TP
|
Mouser Electronics | Triacs TRIAC TO220 600V 4A NON-ISO | 0 |
|
$1.2200 | Order Now |
DISTI #
V79:2366_27370021
|
Arrow Electronics | TRIAC 600V 40A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1725 | Americas - 480 |
|
$0.7861 / $0.7940 | Buy Now |
DISTI #
L6004R6TP
|
TTI | Triacs TRIAC TO220 600V 4A NON-ISO Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.2100 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 600V SENS.GATE TO220AB THT | 0 |
|
$2.3054 / $2.5359 | RFQ |
|
Sense Electronic Company Limited | TO-220 | 1215 |
|
RFQ |
Part Details for L6004R6TP
L6004R6TP CAD Models
L6004R6TP Part Data Attributes:
|
L6004R6TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L6004R6TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6004R6TP
This table gives cross-reference parts and alternative options found for L6004R6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6004R6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6004R6 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | L6004R6TP vs L6004R6 |