Part Details for L6004R5 by Littelfuse Inc
Overview of L6004R5 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L6004R5
L6004R5 CAD Models
L6004R5 Part Data Attributes
|
L6004R5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L6004R5
Littelfuse Inc
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6004R5
This table gives cross-reference parts and alternative options found for L6004R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6004R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136X-600E,127 | BT136X-600E | NXP Semiconductors | L6004R5 vs BT136X-600E,127 |
L6004L5TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | L6004R5 vs L6004L5TP |
Q6004R3 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | L6004R5 vs Q6004R3 |
BT136X-600G | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | L6004R5 vs BT136X-600G |
BT136X-600D | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | L6004R5 vs BT136X-600D |
BT136X-600,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | L6004R5 vs BT136X-600,127 |
T106M2SS | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | L6004R5 vs T106M2SS |
CQ202-4MS-2 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | Central Semiconductor Corp | L6004R5 vs CQ202-4MS-2 |
T106M1SD | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | L6004R5 vs T106M1SD |
T106M2SH | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, 3 PIN | Hutson Industries | L6004R5 vs T106M2SH |