There are no models available for this part yet.
Overview of CQ202-4MS-2 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for CQ202-4MS-2 by Central Semiconductor Corp
Part Data Attributes for CQ202-4MS-2 by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
SFM
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
5 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Holding Current-Max
|
5 mA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
4 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for CQ202-4MS-2
This table gives cross-reference parts and alternative options found for CQ202-4MS-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ202-4MS-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6004L5TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CQ202-4MS-2 vs L6004L5TP |
Q6004R4TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CQ202-4MS-2 vs Q6004R4TP |
L6004R5 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | CQ202-4MS-2 vs L6004R5 |
934037700127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | CQ202-4MS-2 vs 934037700127 |
BT136X-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | CQ202-4MS-2 vs BT136X-600E |
BT136X-600D,127 | BT136X-600D | NXP Semiconductors | CQ202-4MS-2 vs BT136X-600D,127 |
L6004L3TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CQ202-4MS-2 vs L6004L3TP |
CQ202-4M-2 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202-2, 3 PIN | Central Semiconductor Corp | CQ202-4MS-2 vs CQ202-4M-2 |
BT136F-600E | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | NXP Semiconductors | CQ202-4MS-2 vs BT136F-600E |
BT136X-600E | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | CQ202-4MS-2 vs BT136X-600E |