Part Details for L453232W820KE by Jk Multilayer Technology Co Ltd
Overview of L453232W820KE by Jk Multilayer Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L453232W820KE
L453232W820KE CAD Models
L453232W820KE Part Data Attributes
|
L453232W820KE
Jk Multilayer Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L453232W820KE
Jk Multilayer Technology Co Ltd
General Purpose Inductor, 82uH, 10%, 1812
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JK MULTILAYER TECHNOLOGY CO LTD | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Chip | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 8 MHz | |
Tolerance | 10% |
Alternate Parts for L453232W820KE
This table gives cross-reference parts and alternative options found for L453232W820KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L453232W820KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC453232820KB | General Purpose Inductor, 82uH, 10%, 1812 | Chaozhou Three-circle (group) co Ltd | L453232W820KE vs LC453232820KB |
GL453232W820KE | General Purpose Inductor, 82uH, 10%, 1812 | Jk Multilayer Technology Co Ltd | L453232W820KE vs GL453232W820KE |
GL453232W820KA | General Purpose Inductor, 82uH, 10%, 1812 | Jk Multilayer Technology Co Ltd | L453232W820KE vs GL453232W820KA |
CI453232K820 | General Purpose Inductor, 82uH, 10%, 1812, | Synton-Tech Corp | L453232W820KE vs CI453232K820 |
CM453232-820K | General Purpose Inductor, 82uH, 10%, 1812 | Token Electronics Industry Co Ltd | L453232W820KE vs CM453232-820K |
ADWISM-453232-820K-T | General Purpose Inductor, 82uH, 10%, 1812, | Adiva Technology Inc | L453232W820KE vs ADWISM-453232-820K-T |