Part Details for CI453232K820 by Synton-Tech Corp
Overview of CI453232K820 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for CI453232K820
CI453232K820 CAD Models
CI453232K820 Part Data Attributes
|
CI453232K820
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CI453232K820
Synton-Tech Corp
General Purpose Inductor, 82uH, 10%, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Chip | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for CI453232K820
This table gives cross-reference parts and alternative options found for CI453232K820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI453232K820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L453232W820KE | General Purpose Inductor, 82uH, 10%, 1812 | Jk Multilayer Technology Co Ltd | CI453232K820 vs L453232W820KE |
CM453232-820K | General Purpose Inductor, 82uH, 10%, 1812 | Token Electronics Industry Co Ltd | CI453232K820 vs CM453232-820K |
ADWISM-453232-820K-T | General Purpose Inductor, 82uH, 10%, 1812, | Adiva Technology Inc | CI453232K820 vs ADWISM-453232-820K-T |