L401E5
Description: 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92

Overview of L401E5 by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for L401E5 by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L401E5 by Loras Industries Inc

L401E5
Loras Industries Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
1 V/us
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
DC Gate Trigger Current-Max
5 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
10 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
Leakage Current-Max
0.1 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
110 °C
Operating Temperature-Min
-60 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. L401E5
    Loras Industries Inc
    4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92
    VS

Alternate Parts for L401E5

This table gives cross-reference parts and alternative options found for L401E5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L401E5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L601E5RP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc L401E5 vs L601E5RP
L4X8E6 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc L401E5 vs L4X8E6
Q401E3RP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc L401E5 vs Q401E3RP
Z0107MA1AA2 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 STMicroelectronics L401E5 vs Z0107MA1AA2
L201E6RP 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Littelfuse Inc L401E5 vs L201E6RP
Q401E3RP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 Teccor L401E5 vs Q401E3RP
Z0107MA 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN NXP Semiconductors L401E5 vs Z0107MA
L401E5 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc L401E5 vs L401E5
Q201E3RP 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 Littelfuse Inc L401E5 vs Q201E3RP
Z0109DA 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 STMicroelectronics L401E5 vs Z0109DA
Part Number Description Manufacturer Compare
Z0107MA 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN WeEn Semiconductor Co Ltd L401E5 vs Z0107MA
BT131-600D,412 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN WeEn Semiconductor Co Ltd L401E5 vs BT131-600D,412
Q601E3 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc L401E5 vs Q601E3
Q601E4AP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc L401E5 vs Q601E4AP
L401E6 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc L401E5 vs L401E6
Z0109MA2AL2 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 STMicroelectronics L401E5 vs Z0109MA2AL2
MAC97A8-18 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA Motorola Semiconductor Products L401E5 vs MAC97A8-18
BTA204W-600F,135 TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd L401E5 vs BTA204W-600F,135
Z0103MN5AA4 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, ROHS COMPLIANT, PLASTIC PACKAGE-4 STMicroelectronics L401E5 vs Z0103MN5AA4
L6X8E6 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC, COMPAK-2 Littelfuse Inc L401E5 vs L6X8E6

Related Parts for L401E5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L401E5 by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L401E5 by Loras Industries Inc

  • Please alert me when L401E5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L401E5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L401E5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L401E5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L401E5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L401E5 by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: