Part Details for L3A45C272MAB4A by Kyocera AVX Components
Overview of L3A45C272MAB4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L3A45C272MAB4A
L3A45C272MAB4A CAD Models
L3A45C272MAB4A Part Data Attributes
|
L3A45C272MAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L3A45C272MAB4A
Kyocera AVX Components
L3A45C272MAB4A, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0027 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER/EMBOSSED 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 2.3 mm |
Alternate Parts for L3A45C272MAB4A
This table gives cross-reference parts and alternative options found for L3A45C272MAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L3A45C272MAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A45C272MAB2A | L3A45C272MAB2A, CHIP | Kyocera AVX Components | L3A45C272MAB4A vs L3A45C272MAB2A |
L3A45C272M4X4A | L3A45C272M4X4A, CHIP | Kyocera AVX Components | L3A45C272MAB4A vs L3A45C272M4X4A |