Part Details for L343-312.5M by Connor-Winfield
Overview of L343-312.5M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADXL343Z-M | Analog Devices | EB: Full Eval System of ADXL34 | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
EVAL-ADXL343Z-DB | Analog Devices | enl Datalogger Board of ADXL34 |
Part Details for L343-312.5M
L343-312.5M CAD Models
L343-312.5M Part Data Attributes
|
L343-312.5M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
L343-312.5M
Connor-Winfield
LVDS Output Clock Oscillator, 19.44MHz Min, 312.5MHz Max, 312.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 312.5 MHz | |
Operating Frequency-Min | 19.44 MHz | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for L343-312.5M
This table gives cross-reference parts and alternative options found for L343-312.5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L343-312.5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L445-312.5M | LVDS Output Clock Oscillator, 19.44MHz Min, 312.5MHz Max, 312.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 6 PIN | Connor-Winfield | L343-312.5M vs L445-312.5M |
L245-312.5M | LVDS Output Clock Oscillator, 312.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 6 PIN | Connor-Winfield | L343-312.5M vs L245-312.5M |
SIT9367AI-2E1-33N312.500000 | 220 to 725 MHz, Low Jitter Differential XO | SiTime Corporation | L343-312.5M vs SIT9367AI-2E1-33N312.500000 |