Part Details for L2A21C472M4X4A by Kyocera AVX Components
Overview of L2A21C472M4X4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for L2A21C472M4X4A
L2A21C472M4X4A CAD Models
L2A21C472M4X4A Part Data Attributes
|
L2A21C472M4X4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L2A21C472M4X4A
Kyocera AVX Components
L2A21C472M4X4A, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200; TS 16949 | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for L2A21C472M4X4A
This table gives cross-reference parts and alternative options found for L2A21C472M4X4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2A21C472M4X4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A21C472MAB4A | L2A21C472MAB4A, CHIP | Kyocera AVX Components | L2A21C472M4X4A vs L2A21C472MAB4A |
W2A21C472MAT1A | ISOLATED C NETWORK, 100V, X7R, 0.0047uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | L2A21C472M4X4A vs W2A21C472MAT1A |
L2A21C472M4X2A | L2A21C472M4X2A, CHIP | Kyocera AVX Components | L2A21C472M4X4A vs L2A21C472M4X2A |
L2A21C472M4X2F | L2A21C472M4X2F, CHIP | Kyocera AVX Components | L2A21C472M4X4A vs L2A21C472M4X2F |