Part Details for L293C by STMicroelectronics
Results Overview of L293C by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L293C Information
L293C by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L293C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.2 A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP20 | 36 |
|
$7.4655 / $11.0600 | Buy Now |
|
Quest Components | 1.2 A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP20 | 26 |
|
Buy Now |
Part Details for L293C
L293C CAD Models
L293C Part Data Attributes
|
L293C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L293C
STMicroelectronics
1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP20, POWER, PLASTIC, DIP-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L293C
This table gives cross-reference parts and alternative options found for L293C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L293C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L293DWP | Texas Instruments | Check for Price | Quadruple Half-H Drivers 28-SOIC 0 to 70 | L293C vs L293DWP |
LM18293N | Texas Instruments | Check for Price | 2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP16, POWER, PLASTIC, DIP-16 | L293C vs LM18293N |
L293NE | Texas Instruments | $1.8078 | Quadruple half-H drivers 16-PDIP 0 to 70 | L293C vs L293NE |
L293DDWPTR | Texas Instruments | Check for Price | IC 1.2 A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28, Peripheral Driver | L293C vs L293DDWPTR |
L293B | STMicroelectronics | $2.8853 | Push-Pull Four Channel Drivers | L293C vs L293B |
L293DSP883B | Texas Instruments | Check for Price | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | L293C vs L293DSP883B |
L293DDWP | Texas Instruments | Check for Price | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28 | L293C vs L293DDWP |