Part Details for L2010K1R00JNT by Vishay Sfernice
Overview of L2010K1R00JNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L2010K1R00JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-L2010K1R00JNTTR-ND
|
DigiKey | RES THIN FILM SMD 2010 Min Qty: 100 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5681 | Buy Now |
Part Details for L2010K1R00JNT
L2010K1R00JNT CAD Models
L2010K1R00JNT Part Data Attributes
|
L2010K1R00JNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
L2010K1R00JNT
Vishay Sfernice
RESISTOR, THIN FILM, 1 W, 5 %, 100 ppm, 1 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for L2010K1R00JNT
This table gives cross-reference parts and alternative options found for L2010K1R00JNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2010K1R00JNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2010K1R005%B | Fixed Resistor, Thin Film, 1W, 1ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | L2010K1R00JNT vs L2010K1R005%B |
L2010K1R00JGTA | Fixed Resistor, Thin Film, 1W, 1ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | L2010K1R00JNT vs L2010K1R00JGTA |
L2010K1R00JNT | Fixed Resistor, Thin Film, 1W, 1ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | L2010K1R00JNT vs L2010K1R00JNT |
L2010K1R005%GTR0099 | Fixed Resistor, Thin Film, 1W, 1ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | L2010K1R00JNT vs L2010K1R005%GTR0099 |
L2010K1R00JBW | Fixed Resistor, Thin Film, 1W, 1ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | L2010K1R00JNT vs L2010K1R00JBW |
L2010K1R00JBT | Fixed Resistor, Thin Film, 1W, 1ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | L2010K1R00JNT vs L2010K1R00JBT |