There are no models available for this part yet.
Overview of L17H4332130 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for L17H4332130 by Amphenol Corporation
Part Data Attributes for L17H4332130 by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 15 CONTACTS; SHELL SIZE 2/A
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE-MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN/NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L17H4332130
This table gives cross-reference parts and alternative options found for L17H4332130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17H4332130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF42X-E15P/E15P-B2N | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT PACKAGE-15 | Kycon Inc | L17H4332130 vs KF42X-E15P/E15P-B2N |
L17H2334200 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4332130 vs L17H2334200 |
L17H4333120 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4332130 vs L17H4333120 |
PDI-FABPV | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal | Power Dynamics Inc | L17H4332130 vs PDI-FABPV |
L17H2334123 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4332130 vs L17H2334123 |
PDI-FAARHGXX | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal | Power Dynamics Inc | L17H4332130 vs PDI-FAARHGXX |
L17H2332220 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4332130 vs L17H2332220 |
KF42X-A15P/A15P-A30 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Plug-plug, ROHS COMPLIANT | Kycon Inc | L17H4332130 vs KF42X-A15P/A15P-A30 |
L17H2331120 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4332130 vs L17H2331120 |
KF42X-E15P/E15P-BR15 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT PACKAGE-15 | Kycon Inc | L17H4332130 vs KF42X-E15P/E15P-BR15 |