Part Details for PDI-FABPV by Power Dynamics Inc
Overview of PDI-FABPV by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDI-FABPV
PDI-FABPV CAD Models
PDI-FABPV Part Data Attributes
|
PDI-FABPV
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PDI-FABPV
Power Dynamics Inc
D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACTS=9 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PDI-FABPV
This table gives cross-reference parts and alternative options found for PDI-FABPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI-FABPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H4334227 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-FABPV vs L17H4334227 |
PDI-GAPH | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal | Power Dynamics Inc | PDI-FABPV vs PDI-GAPH |
L17H3330235 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-FABPV vs L17H3330235 |
L17H3332105 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-FABPV vs L17H3332105 |
L17H3332243 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-FABPV vs L17H3332243 |
L17H2332101 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-FABPV vs L17H2332101 |
KF42X-A15P/A15P-C4NR30 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Plug-plug, ROHS COMPLIANT | Kycon Inc | PDI-FABPV vs KF42X-A15P/A15P-C4NR30 |
L17H2331111 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-FABPV vs L17H2331111 |
L17H4330110 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-FABPV vs L17H4330110 |
L17H3334225 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | PDI-FABPV vs L17H3334225 |