L177TWC8W8SHP3SVA514RM6
Amphenol Corporation
Description: D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT

Overview of L177TWC8W8SHP3SVA514RM6 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L177TWC8W8SHP3SVA514RM6 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L177TWC8W8SHP3SVA514RM6 by Amphenol Corporation

L177TWC8W8SHP3SVA514RM6
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL C24308, SHIELDED
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (79)
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BRONZE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. L177TWC8W8SHP3SVA514RM6
    Amphenol Corporation
    D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for L177TWC8W8SHP3SVA514RM6

This table gives cross-reference parts and alternative options found for L177TWC8W8SHP3SVA514RM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWC8W8SHP3SVA514RM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMO8P8SVK126 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions L177TWC8W8SHP3SVA514RM6 vs DCMO8P8SVK126
DCMY8W8SNMBTFR163 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions L177TWC8W8SHP3SVA514RM6 vs DCMY8W8SNMBTFR163
L177TWC8W8SMP2SV3RRM6 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L177TWC8W8SHP3SVA514RM6 vs L177TWC8W8SMP2SV3RRM6
L77TWC8W8SP3YRM84 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L177TWC8W8SHP3SVA514RM6 vs L77TWC8W8SP3YRM84
L177TWC8W8SP2SYRM54 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L177TWC8W8SHP3SVA514RM6 vs L177TWC8W8SP2SYRM54
DBMY-8W8ST D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions L177TWC8W8SHP3SVA514RM6 vs DBMY-8W8ST
L77TWC8W8SHCVRM6 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation L177TWC8W8SHP3SVA514RM6 vs L77TWC8W8SHCVRM6
CBD8W8F57000X D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Amphenol Positronic L177TWC8W8SHP3SVA514RM6 vs CBD8W8F57000X
DCMMN8H8SN-A101 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions L177TWC8W8SHP3SVA514RM6 vs DCMMN8H8SN-A101
DCM-8C8S-1AHN-A191-A197-146 D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions L177TWC8W8SHP3SVA514RM6 vs DCM-8C8S-1AHN-A191-A197-146

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L177TWC8W8SHP3SVA514RM6 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L177TWC8W8SHP3SVA514RM6 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of L177TWC8W8SHP3SVA514RM6 would you like to use for your alert(s)?
  • Please alert me when L177TWC8W8SHP3SVA514RM6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L177TWC8W8SHP3SVA514RM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L177TWC8W8SHP3SVA514RM6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L177TWC8W8SHP3SVA514RM6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L177TWC8W8SHP3SVA514RM6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L177TWC8W8SHP3SVA514RM6 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: