There are no models available for this part yet.
Overview of L177HRA26PVFM by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for L177HRA26PVFM by Amphenol Corporation
Part Data Attributes for L177HRA26PVFM by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
2/A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L177HRA26PVFM
This table gives cross-reference parts and alternative options found for L177HRA26PVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HRA26PVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD26M5R7000-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L177HRA26PVFM vs ODD26M5R7000-14 |
L777HRAG26PVFM | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177HRA26PVFM vs L777HRAG26PVFM |
ODD26M4R7000-15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L177HRA26PVFM vs ODD26M4R7000-15 |
177-HR-A-26-P-VFM | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | L177HRA26PVFM vs 177-HR-A-26-P-VFM |
KF66X-A26P-OJ | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L177HRA26PVFM vs KF66X-A26P-OJ |
DD26M3P00C-50-403.0 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L177HRA26PVFM vs DD26M3P00C-50-403.0 |
DD26M3P000-50 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L177HRA26PVFM vs DD26M3P000-50 |
L717HDA26PD3CH3RC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177HRA26PVFM vs L717HDA26PD3CH3RC309 |
KF66X-A26P-OJM15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L177HRA26PVFM vs KF66X-A26P-OJM15 |
PCDD26M98S000 | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | L177HRA26PVFM vs PCDD26M98S000 |