Part Details for DD26M3P00C-50-403.0 by Amphenol Positronic
Overview of DD26M3P00C-50-403.0 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD26M3P00C-50-403.0
DD26M3P00C-50-403.0 CAD Models
DD26M3P00C-50-403.0 Part Data Attributes
|
DD26M3P00C-50-403.0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26M3P00C-50-403.0
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.078 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD26M3P00C-50-403.0
This table gives cross-reference parts and alternative options found for DD26M3P00C-50-403.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26M3P00C-50-403.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDAG26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M3P00C-50-403.0 vs L717HDAG26PVF |
L717HDA26PD3CH3RC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M3P00C-50-403.0 vs L717HDA26PD3CH3RC309 |
DD26M10000-50-403.5 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD26M3P00C-50-403.0 vs DD26M10000-50-403.5 |
17HD-026-P-AM-3-32 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DD26M3P00C-50-403.0 vs 17HD-026-P-AM-3-32 |
L17EHD26P31 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DD26M3P00C-50-403.0 vs L17EHD26P31 |
17EBH-026PCH-010 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DD26M3P00C-50-403.0 vs 17EBH-026PCH-010 |
K66X-A26P-NJM | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M3P00C-50-403.0 vs K66X-A26P-NJM |
L717HDA26PD2CH3FC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M3P00C-50-403.0 vs L717HDA26PD2CH3FC309 |
10090928-P264LLF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DD26M3P00C-50-403.0 vs 10090928-P264LLF |
PCDD26M98S0V3X | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD26M3P00C-50-403.0 vs PCDD26M98S0V3X |