There are no models available for this part yet.
Overview of L1553GDT by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L1553GDT by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 12 | 25 |
|
$0.4500 | Buy Now | ||
Quest Components | SINGLE COLOR LED, GREEN, 5 mm | 20 |
|
$0.3000 / $0.6000 | Buy Now | ||
DISTI #
000000000000998095
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
CAD Models for L1553GDT by Kingbright
Part Data Attributes for L1553GDT by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
5 X 5 MM, ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Kingbright
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
5.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
9.7 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
SQUARE
|
Size
|
5 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
110 deg
|
Alternate Parts for L1553GDT
This table gives cross-reference parts and alternative options found for L1553GDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1553GDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-1553GDT | Single Color LED, Super Bright Green, Diffused Green, 5mm, | Kingbright | L1553GDT vs L-1553GDT |
L-1553EDT | Single Color LED, Orange, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1553GDT vs L-1553EDT |
L1543SRC/D | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1553GDT vs L1543SRC/D |