Part Details for L1543SRC/D by Kingbright
Overview of L1543SRC/D by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1543SRC/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998090
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L1543SRC/D
L1543SRC/D CAD Models
L1543SRC/D Part Data Attributes:
|
L1543SRC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L1543SRC/D
Kingbright
T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 900.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for L1543SRC/D
This table gives cross-reference parts and alternative options found for L1543SRC/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1543SRC/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-1553GDT | Single Color LED, Super Bright Green, Diffused Green, 5mm, | Kingbright | L1543SRC/D vs L-1553GDT |
L-1553EDT | Single Color LED, Orange, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1543SRC/D vs L-1553EDT |
L1553EDT | Single Color LED, Orange, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1543SRC/D vs L1553EDT |
L1553GDT | SINGLE COLOR LED, GREEN, 5 mm, 5 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1543SRC/D vs L1553GDT |