Part Details for L1206M0R1510%BT by Vishay Intertechnologies
Overview of L1206M0R1510%BT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L1206M0R1510%BT
L1206M0R1510%BT CAD Models
L1206M0R1510%BT Part Data Attributes
|
L1206M0R1510%BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L1206M0R1510%BT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 0.15ohm, 50V, 10% +/-Tol, -300,300ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for L1206M0R1510%BT
This table gives cross-reference parts and alternative options found for L1206M0R1510%BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1206M0R1510%BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1206MR150KBT | RESISTOR, THIN FILM, 0.33 W, 10 %, 300 ppm, 0.15 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | L1206M0R1510%BT vs L1206MR150KBT |
L1206M0R1510%GT | Fixed Resistor, Thin Film, 0.33W, 0.15ohm, 50V, 10% +/-Tol, -300,300ppm/Cel, 1206, | Vishay Intertechnologies | L1206M0R1510%BT vs L1206M0R1510%GT |
L1206MR150KBTD | Fixed Resistor, Thin Film, 0.33W, 0.15ohm, 50V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | L1206M0R1510%BT vs L1206MR150KBTD |