L0603S820M
Description: General Purpose Inductor, 0.082uH, 20%, 1 Element, SMD, CHIP, 0603

Overview of L0603S820M by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for L0603S820M by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L0603S820M by EXXELIA Group

L0603S820M
EXXELIA Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXXELIA GROUP
Package Description
CHIP, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.3 Ω
Inductance-Nom (L)
0.082 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
10
Rated Current-Max
0.05 A
Self Resonance Frequency
245 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
50 MHz
Tolerance
20%
Want to compare parts?
  1. L0603S820M
    EXXELIA Group
    General Purpose Inductor, 0.082uH, 20%, 1 Element, SMD, CHIP, 0603
    VS

Alternate Parts for L0603S820M

This table gives cross-reference parts and alternative options found for L0603S820M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L0603S820M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCI0603HMTE082 General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD KOA Speer Electronics Inc L0603S820M vs MCI0603HMTE082
MCI0603HTE082M General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD KOA Speer Electronics Inc L0603S820M vs MCI0603HTE082M
L0603S820M General Purpose Inductor, 0.082uH, 20%, 1 Element, SMD, CHIP, 0603 Temex Ceramics L0603S820M vs L0603S820M
MCI0603HLTE082M General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, KOA Speer Electronics Inc L0603S820M vs MCI0603HLTE082M
MLF1608D82NM General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, TDK Corporation L0603S820M vs MLF1608D82NM
LQG11N82NM00B1 General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD Murata Manufacturing Co Ltd L0603S820M vs LQG11N82NM00B1
LQG11N82NM00 General Purpose Inductor, 0.082uH, 20%, 1 Element, SMD Murata Manufacturing Co Ltd L0603S820M vs LQG11N82NM00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L0603S820M by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L0603S820M by EXXELIA Group

  • Please alert me when L0603S820M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L0603S820M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L0603S820M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L0603S820M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L0603S820M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L0603S820M by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: