Part Details for LQG11N82NM00B1 by Murata Manufacturing Co Ltd
Overview of LQG11N82NM00B1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Transportation and Logistics
Automotive
Part Details for LQG11N82NM00B1
LQG11N82NM00B1 CAD Models
LQG11N82NM00B1 Part Data Attributes
|
LQG11N82NM00B1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG11N82NM00B1
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 245 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for LQG11N82NM00B1
This table gives cross-reference parts and alternative options found for LQG11N82NM00B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG11N82NM00B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF1608D82NM | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, | TDK Corporation | LQG11N82NM00B1 vs MLF1608D82NM |
LQG11N82NM00 | General Purpose Inductor, 0.082uH, 20%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQG11N82NM00B1 vs LQG11N82NM00 |
L0603S820M | 1 ELEMENT, 0.082uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Rakon Limited | LQG11N82NM00B1 vs L0603S820M |
MCI0603HMTE082 | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | LQG11N82NM00B1 vs MCI0603HMTE082 |
L0603S820M | General Purpose Inductor, 0.082uH, 20%, 1 Element, SMD, CHIP, 0603 | Temex Ceramics | LQG11N82NM00B1 vs L0603S820M |
MCI0603HTTE082M | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, | KOA Speer Electronics Inc | LQG11N82NM00B1 vs MCI0603HTTE082M |