Part Details for L-C1510NJ-T by Johanson Technology Inc
Overview of L-C1510NJ-T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-C1510NJ-T
L-C1510NJ-T CAD Models
L-C1510NJ-T Part Data Attributes
|
L-C1510NJ-T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-C1510NJ-T
Johanson Technology Inc
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for L-C1510NJ-T
This table gives cross-reference parts and alternative options found for L-C1510NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-C1510NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG1608A10NJT | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD | TDK Corporation | L-C1510NJ-T vs MLG1608A10NJT |
L-15C10NJ-R | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | L-C1510NJ-T vs L-15C10NJ-R |
CLH1608T-10NJ-H | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 | YAGEO Corporation | L-C1510NJ-T vs CLH1608T-10NJ-H |
CD2012C10NJB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | L-C1510NJ-T vs CD2012C10NJB |
L-C1510NJ-E | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | L-C1510NJ-T vs L-C1510NJ-E |
CLH1608B-10NJ-W | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 | YAGEO Corporation | L-C1510NJ-T vs CLH1608B-10NJ-W |
MLG1608A10NJB | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD | TDK Corporation | L-C1510NJ-T vs MLG1608A10NJB |
MIC3-10-+/-5%-B | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, CHIP | Electro Technik Industries | L-C1510NJ-T vs MIC3-10-+/-5%-B |
L-15C10NJ-R | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | L-C1510NJ-T vs L-15C10NJ-R |
MIC3-10-+/-5%-E | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, CHIP | Electro Technik Industries | L-C1510NJ-T vs MIC3-10-+/-5%-E |