Part Details for CLH1608T-10NJ-H by YAGEO Corporation
Overview of CLH1608T-10NJ-H by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-10NJLC | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-10NJLB | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-10NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Part Details for CLH1608T-10NJ-H
CLH1608T-10NJ-H CAD Models
CLH1608T-10NJ-H Part Data Attributes
|
CLH1608T-10NJ-H
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CLH1608T-10NJ-H
YAGEO Corporation
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1608
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for CLH1608T-10NJ-H
This table gives cross-reference parts and alternative options found for CLH1608T-10NJ-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLH1608T-10NJ-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG1608A10NJT | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD | TDK Corporation | CLH1608T-10NJ-H vs MLG1608A10NJT |
L-15C10NJ-R | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CLH1608T-10NJ-H vs L-15C10NJ-R |
CD2012C10NJB | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CLH1608T-10NJ-H vs CD2012C10NJB |
L-C1510NJ-E | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CLH1608T-10NJ-H vs L-C1510NJ-E |
CLH1608B-10NJ-W | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 | YAGEO Corporation | CLH1608T-10NJ-H vs CLH1608B-10NJ-W |
MLG1608A10NJB | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD | TDK Corporation | CLH1608T-10NJ-H vs MLG1608A10NJB |
MIC3-10-+/-5%-B | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, CHIP | Electro Technik Industries | CLH1608T-10NJ-H vs MIC3-10-+/-5%-B |
L-15C10NJ-R | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CLH1608T-10NJ-H vs L-15C10NJ-R |
MIC3-10-+/-5%-E | General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, CHIP | Electro Technik Industries | CLH1608T-10NJ-H vs MIC3-10-+/-5%-E |
CLH1608B-10NJ-H | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 | YAGEO Corporation | CLH1608T-10NJ-H vs CLH1608B-10NJ-H |