L-173ED vs L-169XYT feature comparison

L-173ED Kingbright

Buy Now Datasheet

L-169XYT Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE, HIGH RELIABILITY
Color HIGH EFFICIENCY RED ORANGE YELLOW
Color@Wavelength Orange
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.5 V
Lens Type DIFFUSED ORANGE TRANSPARENT
Luminous Intensity-Min 100 cd
Luminous Intensity-Nom 8.0 mcd 20 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 5 mm
Packing Method BULK BULK
Peak Wavelength 627 nm 590 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR RECTANGULAR
Size 5 mm 3 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 100 deg 30 deg
Base Number Matches 2 2
Category CO2 Kg 27.8
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)

Compare L-173ED with alternatives

Compare L-169XYT with alternatives