Part Details for L-15C4N7KE by Johanson Technology Inc
Overview of L-15C4N7KE by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-15C4N7KE
L-15C4N7KE CAD Models
L-15C4N7KE Part Data Attributes
|
L-15C4N7KE
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-15C4N7KE
Johanson Technology Inc
1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | L-15C | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for L-15C4N7KE
This table gives cross-reference parts and alternative options found for L-15C4N7KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-15C4N7KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C47NJE | 1 ELEMENT, 0.047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-15C4N7KE vs L-15C47NJE |
L-15C39NKE | 1 ELEMENT, 0.039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-15C4N7KE vs L-15C39NKE |
L-15C39NJE | 1 ELEMENT, 0.039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-15C4N7KE vs L-15C39NJE |
L-15C3N9KE | 1 ELEMENT, 0.0039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-15C4N7KE vs L-15C3N9KE |
L-15C33NKE | 1 ELEMENT, 0.033uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-15C4N7KE vs L-15C33NKE |
L-15C47NKE | 1 ELEMENT, 0.047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-15C4N7KE vs L-15C47NKE |
L-15C56NKE | 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-15C4N7KE vs L-15C56NKE |
L-15C56NKE | 1 ELEMENT, 0.056uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | L-15C4N7KE vs L-15C56NKE |
L-15C3N9SE | 1 ELEMENT, 0.0039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-15C4N7KE vs L-15C3N9SE |
L-15C3N3SE | 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | L-15C4N7KE vs L-15C3N3SE |