L-15C4N7KE
vs
L-15C56NKE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
JOHANSON TECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
unknown
Core Material
CERAMIC
CERAMIC
DC Resistance
0.2 Ω
0.75 Ω
Inductance-Nom (L)
0.0047 µH
0.056 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Manufacturer Series
L-15C
L-15C
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Quality Factor-Min (at L-nom)
12
18
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
5500 MHz
1000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
10%
10%
Base Number Matches
2
2
Compare L-15C4N7KE with alternatives
Compare L-15C56NKE with alternatives