Part Details for KV620 by Microsemi Corporation
Overview of KV620 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for KV620
KV620 CAD Models
KV620 Part Data Attributes
|
KV620
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
KV620
Microsemi Corporation
Variable Capacitance Diode, 6.8pF C(T), 20V, Silicon, Abrupt, DO-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 20 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 300 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for KV620
This table gives cross-reference parts and alternative options found for KV620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC107 | Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt, DO-7 | Spectrum Control | KV620 vs PC107 |
MV2105A | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7 | Cobham PLC | KV620 vs MV2105A |
PC138 | Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt, DO-7 | Spectrum Control | KV620 vs PC138 |
MV1620 | Variable Capacitance Diode, 6.8pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | KV620 vs MV1620 |
MV2105RLRA | HF-UHF BAND, 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | KV620 vs MV2105RLRA |
KSV2101 | 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | KV620 vs KSV2101 |
KSV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | KV620 vs KSV2105 |
TMV2105 | 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, 2 PIN | Aeroflex Inc | KV620 vs TMV2105 |
1N4786 | Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt | Msi Electronics Inc | KV620 vs 1N4786 |
V907 | 7pF, 28V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | KV620 vs V907 |