Part Details for KV1811E by TOKO Inc
Overview of KV1811E by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for KV1811E
KV1811E CAD Models
KV1811E Part Data Attributes
|
KV1811E
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
KV1811E
TOKO Inc
Variable Capacitance Diode, Ultra High Frequency, 21.5pF C(T), 25V, Silicon, URD, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.38% | |
Diode Capacitance Ratio-Min | 7 | |
Diode Capacitance-Nom | 21.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.05 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for KV1811E
This table gives cross-reference parts and alternative options found for KV1811E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1811E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBY31-T | DIODE UHF BAND, 16.5 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | KV1811E vs BBY31-T |
MA334 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 30V, Silicon, MINI TYPE, 2 PIN | Panasonic Electronic Components | KV1811E vs MA334 |
934042230135 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, UMD2, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | KV1811E vs 934042230135 |
BB179,135 | BB179 - UHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | KV1811E vs BB179,135 |
BB179B,115 | BB179B - UHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | KV1811E vs BB179B,115 |
ZMV930TC | Variable Capacitance Diode, Very High Frequency, 4.9pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Diodes Incorporated | KV1811E vs ZMV930TC |
1SV306 | DIODE UHF BAND, 15 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-2U1A, 4 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | KV1811E vs 1SV306 |
SMV2023-001 | Variable Capacitance Diode, 4.9pF C(T), 22V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Skyworks Solutions Inc | KV1811E vs SMV2023-001 |
934033290115 | DIODE UHF BAND, 18.75 pF, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | KV1811E vs 934033290115 |
BB669 | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | KV1811E vs BB669 |