Part Details for KU80386SX16 by Intel Corporation
Overview of KU80386SX16 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KU80386SX16
KU80386SX16 CAD Models
KU80386SX16 Part Data Attributes
|
KU80386SX16
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KU80386SX16
Intel Corporation
32-BIT, 16 MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Additional Feature | CONTROL ROM; BARREL SHIFTER | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 19.05 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for KU80386SX16
This table gives cross-reference parts and alternative options found for KU80386SX16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KU80386SX16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NG80376-16 | Microprocessor, 32-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU80386SX16 vs NG80376-16 |
KD80386SX16 | Microprocessor, 32-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU80386SX16 vs KD80386SX16 |
NG80386SX-16 | Microprocessor, 32-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU80386SX16 vs NG80386SX-16 |
NG80386SX-16 | Microprocessor, 32-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | KU80386SX16 vs NG80386SX-16 |
KD80386LPSX16 | Microprocessor, 32-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU80386SX16 vs KD80386LPSX16 |