There are no models available for this part yet.
Overview of KTC801U-Y-RTK by KEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KTC801U-Y-RTK by KEC
Part Data Attributes for KTC801U-Y-RTK by KEC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEC CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-G6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.15 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
120
|
JESD-30 Code
|
R-PDSO-G6
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
80 MHz
|
Alternate Parts for KTC801U-Y-RTK
This table gives cross-reference parts and alternative options found for KTC801U-Y-RTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTC801U-Y-RTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN1C01FUYTE85N | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTC801U-Y-RTK vs HN1C01FUYTE85N |
HN1C01FU-Y(5RMAA,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon | Toshiba America Electronic Components | KTC801U-Y-RTK vs HN1C01FU-Y(5RMAA,F |
HN1C01FU-Y(T5LCLAF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon | Toshiba America Electronic Components | KTC801U-Y-RTK vs HN1C01FU-Y(T5LCLAF |
HN1C01FYTE85R | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTC801U-Y-RTK vs HN1C01FYTE85R |
KTC812U-Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, US6, 6 PIN | KEC | KTC801U-Y-RTK vs KTC812U-Y |
HN1C01FUYTE85R | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTC801U-Y-RTK vs HN1C01FUYTE85R |
KTC812E-Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, TES6, 6 PIN | KEC | KTC801U-Y-RTK vs KTC812E-Y |
KTC812E | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, TES6, 6 PIN | KEC | KTC801U-Y-RTK vs KTC812E |
KTC801F-Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPERMINI, TFS6, 6 PIN | KEC | KTC801U-Y-RTK vs KTC801F-Y |
HN1C01FTE85R | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KTC801U-Y-RTK vs HN1C01FTE85R |