Part Details for HN1C01FTE85R by Toshiba America Electronic Components
Overview of HN1C01FTE85R by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN1C01FTE85R
HN1C01FTE85R CAD Models
HN1C01FTE85R Part Data Attributes
|
HN1C01FTE85R
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN1C01FTE85R
Toshiba America Electronic Components
TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for HN1C01FTE85R
This table gives cross-reference parts and alternative options found for HN1C01FTE85R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN1C01FTE85R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTC801U | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, US6, 6 PIN | KEC | HN1C01FTE85R vs KTC801U |
HN1C01FUTE85N | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | HN1C01FTE85R vs HN1C01FUTE85N |
KTC801E | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, TES6, 6 PIN | KEC | HN1C01FTE85R vs KTC801E |
KTC811E-Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, TES6, 6 PIN | KEC | HN1C01FTE85R vs KTC811E-Y |
KTC812E-Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, TES6, 6 PIN | KEC | HN1C01FTE85R vs KTC812E-Y |
KTC801U-Y-RTK | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, US6, 6 PIN | KEC | HN1C01FTE85R vs KTC801U-Y-RTK |
HN1C01FU-Y(T5LCLAF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon | Toshiba America Electronic Components | HN1C01FTE85R vs HN1C01FU-Y(T5LCLAF |
HN1C01FUYTE85R | TRANSISTOR 150 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | HN1C01FTE85R vs HN1C01FUYTE85R |
KTC812E | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SUPER MINIMOLD, TES6, 6 PIN | KEC | HN1C01FTE85R vs KTC812E |
HN1C01FU-Y(5LMAA,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon | Toshiba America Electronic Components | HN1C01FTE85R vs HN1C01FU-Y(5LMAA,F |