There are no models available for this part yet.
Overview of KT11S2SA1M35LFS by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
CAD Models for KT11S2SA1M35LFS by C&K
Part Data Attributes for KT11S2SA1M35LFS by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Body Breadth
|
6.6 mm
|
Body Height
|
4.38 mm
|
Body Length or Diameter
|
6.3 mm
|
Center Contact Plating
|
GOLD
|
Circuit Configuration
|
1X1
|
Contact (AC) Max Power Rating R Load
|
1VA@32VAC
|
Contact (AC) Max Rating R Load
|
0.031A@32VAC
|
Contact Current(AC)-Max
|
0.031 A
|
Contact Current(DC)-Max
|
0.031 A
|
Contact (DC) Max Power Rating R Load
|
1VA@32VDC
|
Contact (DC) Max Rating R Load
|
.031A@32VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max
|
32 V
|
Contact Voltage(DC)-Max
|
32 V
|
Dielectric Withstand Volts
|
250VRMS V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switches
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Sealing
|
IP57
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
SOLDER
|
Alternate Parts for KT11S2SA1M35LFS
This table gives cross-reference parts and alternative options found for KT11S2SA1M35LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT11S2SA1M35LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KT11S1SA1M35LFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | KT11S2SA1M35LFS vs KT11S1SA1M35LFG |
KT11P2SA1M35LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | KT11S2SA1M35LFS vs KT11P2SA1M35LFS |
KT11S2SA2M35LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | KT11S2SA1M35LFS vs KT11S2SA2M35LFS |
KT11P2SA2M34LFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | KT11S2SA1M35LFS vs KT11P2SA2M34LFG |
KT11B1SA1M34LFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | KT11S2SA1M35LFS vs KT11B1SA1M34LFG |
KT11S1SM35LFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KT11S2SA1M35LFS vs KT11S1SM35LFG |
KT11S2SM34LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KT11S2SA1M35LFS vs KT11S2SM34LFS |
KT11S1SM35LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | KT11S2SA1M35LFS vs KT11S1SM35LFS |
KT11B1SAM35LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | KT11S2SA1M35LFS vs KT11B1SAM35LFS |
KT11B0SM34LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | KT11S2SA1M35LFS vs KT11B0SM34LFS |