KSZ9021RNI
Description: DATACOM, ETHERNET TRANSCEIVER, QCC48

Overview of KSZ9021RNI by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KSZ9021RNI by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70Y9060
Newark Ethernet Controller, -40 To 85Deg C, Device Type:Gigabit Ethernet Transceiver, Supported Standards:Ieee 802.3, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Ic Case/Package:Qfn, No. Of Pins:48Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip KSZ9021RNI RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $6.0100
  • 520 $6.0000
$6.0000 / $6.0100 Buy Now
DISTI # 576-3978-ND
DigiKey IC TRANSCEIVER FULL 8/8 48QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray 1359
In Stock
  • 1 $7.1900
  • 25 $5.9900
  • 100 $5.7750
$5.7750 / $7.1900 Buy Now
DISTI # 998-KSZ9021RNI
Mouser Electronics Ethernet ICs GbE Physical Layer Transceiver with RGMII RoHS: Compliant 17990
  • 1 $7.1500
  • 25 $5.9100
  • 100 $5.7800
  • 260 $5.7700
  • 1,040 $5.6300
$5.6300 / $7.1500 Buy Now
DISTI # V36:1790_07447559
Arrow Electronics PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 Americas - 748
  • 1 $6.9320
  • 25 $5.8530
  • 100 $5.5320
$5.5320 / $6.9320 Buy Now
DISTI # KSZ9021RNI
Microchip Technology Inc GbE Physical Layer Transceiver with RGMII, Projected EOL: 2034-05-10 RoHS: Compliant pbFree: Yes 6544

Alternates Available
  • 1 $7.1900
  • 25 $5.9900
  • 100 $5.4400
  • 1,000 $5.0400
  • 5,000 $4.7800
$4.7800 / $7.1900 Buy Now
Future Electronics 3.465 V Gigabit Ethernet Transceiver with RGMII Support - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks Container: Tray 1820
Tray
  • 260 $5.4900
$5.4900 Buy Now
Onlinecomponents.com 8/8 Transceiver - Full - Gigabit Ethernet - 48 QFN (7x7) RoHS: Compliant 652 In Stock
1820 On Order
7020 Factory Stock
  • 5 $7.3800
  • 25 $5.9400
  • 50 $5.8700
  • 100 $5.6300
  • 260 $5.5800
  • 520 $5.5200
  • 1,040 $5.4700
  • 2,600 $5.4100
$5.4100 / $7.3800 Buy Now
DISTI # 67613688
Verical PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2307 Americas - 780
  • 5 $6.5500
  • 10 $6.5250
  • 50 $6.4250
  • 100 $6.4000
  • 200 $6.3875
  • 520 $6.2000
$6.2000 / $6.5500 Buy Now
DISTI # 82772806
Verical PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2338 Americas - 748
  • 2 $6.9320
  • 25 $5.8530
  • 100 $5.5320
$5.5320 / $6.9320 Buy Now
DISTI # 39801948
Verical PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Americas - 250
  • 5 $6.8125
  • 10 $6.7750
  • 50 $6.6375
  • 100 $6.6250
  • 200 $6.6125
$6.6125 / $6.8125 Buy Now
DISTI # 73572820
Verical PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2305 Americas - 50
  • 10 $9.5940
  • 25 $7.7220
  • 50 $7.6310
  • 100 $7.3190
  • 260 $7.2540
$7.2540 / $9.5940 Buy Now
DISTI # 73541949
Verical PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2338 Americas - 22
  • 22 $12.4639
$12.4639 Buy Now
NAC GbE Physical Layer Transceiver with RGMII - Package: 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray 5720
  • 1 $6.7900
  • 100 $6.1600
  • 500 $5.7700
  • 1,000 $5.6300
$5.6300 / $6.7900 Buy Now
DISTI # KSZ9021RNI
Avnet Silica GBE PHYSICAL LAYER TRANSCEIVER WITH RGMII (Alt: KSZ9021RNI) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S510600100720
Chip1Stop GbE Physical Layer Transceiver with RGMII RoHS: Compliant pbFree: Yes Container: Tray 780
  • 1 $5.2400
  • 10 $5.2200
  • 50 $5.1400
  • 100 $5.1200
  • 200 $5.1100
  • 520 $4.9600
$4.9600 / $5.2400 Buy Now
DISTI # C1S505200949387
Chip1Stop GbE Physical Layer Transceiver with RGMII RoHS: Compliant pbFree: Yes Container: Tray 250
  • 1 $5.4500
  • 10 $5.4200
  • 50 $5.3100
  • 100 $5.3000
  • 200 $5.2900
$5.2900 / $5.4500 Buy Now
DISTI # KSZ9021RNI
EBV Elektronik GBE PHYSICAL LAYER TRANSCEIVER WITH RGMII (Alt: KSZ9021RNI) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 8/8 Transceiver - Full - Gigabit Ethernet - 48 QFN (7x7) RoHS: Compliant 652 In Stock
1820 On Order
7020 Factory Stock
  • 5 $7.3800
  • 25 $5.9400
  • 50 $5.8700
  • 100 $5.6300
  • 260 $5.5800
  • 520 $5.5200
  • 1,040 $5.4700
  • 2,600 $5.4100
$5.4100 / $7.3800 Buy Now

CAD Models for KSZ9021RNI by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KSZ9021RNI by Microchip Technology Inc

KSZ9021RNI
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8517.70.00.00
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Data Rate
1000000 Mbps
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Transceivers
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. KSZ9021RNI
    Microchip Technology Inc
    DATACOM, ETHERNET TRANSCEIVER, QCC48
    VS

Alternate Parts for KSZ9021RNI

This table gives cross-reference parts and alternative options found for KSZ9021RNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9021RNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSZ9021RN DATACOM, ETHERNET TRANSCEIVER, QCC48 Microchip Technology Inc KSZ9021RNI vs KSZ9021RN
KSZ9021RNITR Ethernet Transceiver Microchip Technology Inc KSZ9021RNI vs KSZ9021RNITR
Part Number Description Manufacturer Compare
KSZ9021RN DATACOM, ETHERNET TRANSCEIVER, QCC48 Microchip Technology Inc KSZ9021RNI vs KSZ9021RN
KSZ9021RLI DATACOM, ETHERNET TRANSCEIVER, PQFP64 Microchip Technology Inc KSZ9021RNI vs KSZ9021RLI
KSZ9021RLTR Ethernet Transceiver Microchip Technology Inc KSZ9021RNI vs KSZ9021RLTR
KSZ9021-GN-TR Network Interface Microchip Technology Inc KSZ9021RNI vs KSZ9021-GN-TR
KSZ9021GN DATACOM, ETHERNET TRANSCEIVER, QCC64 Microchip Technology Inc KSZ9021RNI vs KSZ9021GN
KSZ9021GNI DATACOM, ETHERNET TRANSCEIVER, QCC64 Microchip Technology Inc KSZ9021RNI vs KSZ9021GNI
KSZ9021RNTR Ethernet Transceiver Microchip Technology Inc KSZ9021RNI vs KSZ9021RNTR
KSZ9021GQ DATACOM, ETHERNET TRANSCEIVER, PQFP128 Microchip Technology Inc KSZ9021RNI vs KSZ9021GQ
KSZ9021GQI DATACOM, ETHERNET TRANSCEIVER, PQFP128 Microchip Technology Inc KSZ9021RNI vs KSZ9021GQI
KSZ9021RLITR Ethernet Transceiver Microchip Technology Inc KSZ9021RNI vs KSZ9021RLITR

Related Parts for KSZ9021RNI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSZ9021RNI by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSZ9021RNI by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of KSZ9021RNI would you like to use for your alert(s)?
  • Please alert me when KSZ9021RNI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSZ9021RNI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSZ9021RNI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSZ9021RNI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSZ9021RNI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSZ9021RNI by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: