-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9054
|
Newark | Gbe Physical Layer Transceiver With Gmii/Mii 64 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip KSZ9021GNI RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 | Buy Now |
DISTI #
576-3789-ND
|
DigiKey | IC TRANSCEIVER FULL 8/8 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
963 In Stock |
|
$5.5625 / $6.9000 | Buy Now |
DISTI #
998-KSZ9021GNI
|
Mouser Electronics | Ethernet ICs GbE Physical Layer Transceiver with GMII/MII RoHS: Compliant | 201 |
|
$5.5600 / $6.9000 | Buy Now |
DISTI #
V99:2348_07847407
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2206 | Americas - 280 |
|
$5.6480 | Buy Now |
DISTI #
E54:1762_03233402
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 | Europe - 50 |
|
$5.6480 | Buy Now |
DISTI #
KSZ9021GNI
|
Microchip Technology Inc | GbE Physical Layer Transceiver with GMII/MII, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
4872 Alternates Available |
|
$4.5800 / $6.9000 | Buy Now |
|
Future Electronics | 3.465 V Gigabit Ethernet Transceiver with GMII/MII Support - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.5400 / $5.7800 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 64-Pin QFN EP Tray RoHS: Compliant |
348 In Stock 5220 Factory Stock |
|
$5.3000 / $6.7500 | Buy Now |
DISTI #
67586937
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2306 | Americas - 345 |
|
$7.2150 / $8.7750 | Buy Now |
DISTI #
82783433
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2225 | Americas - 343 |
|
$5.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9021GNI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9021GNI
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, LEAD FREE, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N64 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for KSZ9021GNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9021GNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9021GN | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ9021GNI vs KSZ9021GN |
KSZ9021-GN-TR | Network Interface | Microchip Technology Inc | KSZ9021GNI vs KSZ9021-GN-TR |
KSZ9021GN-TR | IC TXRX ETHERNET 64QFN | Microchip Technology Inc | KSZ9021GNI vs KSZ9021GN-TR |