-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9060
|
Newark | Ethernet Controller, -40 To 85Deg C, Device Type:Gigabit Ethernet Transceiver, Supported Standards:Ieee 802.3, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Ic Case/Package:Qfn, No. Of Pins:48Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip KSZ9021RNI RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $6.0100 | Buy Now |
DISTI #
576-3978-ND
|
DigiKey | IC TRANSCEIVER FULL 8/8 48QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
579 In Stock |
|
$5.7750 / $7.1900 | Buy Now |
DISTI #
998-KSZ9021RNI
|
Mouser Electronics | Ethernet ICs GbE Physical Layer Transceiver with RGMII RoHS: Compliant | 18045 |
|
$5.6300 / $7.1500 | Buy Now |
DISTI #
V36:1790_07447559
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 | Americas - 748 |
|
$5.5320 / $6.9320 | Buy Now |
DISTI #
KSZ9021RNI
|
Microchip Technology Inc | GbE Physical Layer Transceiver with RGMII, Projected EOL: 2034-05-10 RoHS: Compliant pbFree: Yes |
6804 Alternates Available |
|
$4.7800 / $7.1900 | Buy Now |
|
Future Electronics | 3.465 V Gigabit Ethernet Transceiver with RGMII Support - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks Container: Tray | 1820Tray |
|
$5.4900 | Buy Now |
|
Onlinecomponents.com | 8/8 Transceiver - Full - Gigabit Ethernet - 48 QFN (7x7) RoHS: Compliant |
652 In Stock 1820 On Order 1820 Factory Stock |
|
$5.4100 / $7.3800 | Buy Now |
DISTI #
67613688
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2307 | Americas - 780 |
|
$6.2000 / $6.4125 | Buy Now |
DISTI #
82772806
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 748 |
|
$5.5320 / $6.9320 | Buy Now |
DISTI #
39801948
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$6.5625 / $6.7625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9021RNI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9021RNI
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ9021RNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9021RNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9021RNITR | Ethernet Transceiver | Microchip Technology Inc | KSZ9021RNI vs KSZ9021RNITR |
KSZ9021RNTR | Ethernet Transceiver | Microchip Technology Inc | KSZ9021RNI vs KSZ9021RNTR |
KSZ9021RN | DATACOM, ETHERNET TRANSCEIVER, QCC48 | Microchip Technology Inc | KSZ9021RNI vs KSZ9021RN |