Part Details for KSZ8993MLI by Microchip Technology Inc
Overview of KSZ8993MLI by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8993MLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers - Package: 128 PQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 0 |
|
RFQ | |
DISTI #
KSZ8993MLI
|
EBV Elektronik | Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray (Alt: KSZ8993MLI) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KSZ8993MLI
KSZ8993MLI CAD Models
KSZ8993MLI Part Data Attributes
|
KSZ8993MLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8993MLI
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8993MLI
This table gives cross-reference parts and alternative options found for KSZ8993MLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8993MLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8993ML | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8993MLI vs KSZ8993ML |
KSZ8993MLI-TR | Network Interface | Microchip Technology Inc | KSZ8993MLI vs KSZ8993MLI-TR |
KS8993ML | LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 | Micrel Inc | KSZ8993MLI vs KS8993ML |