Part Details for KSZ8993FL by Microchip Technology Inc
Overview of KSZ8993FL by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8993FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9034
|
Newark | 3-Port 10/100 Switch W/ Transceivers & Frame Buffers 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip KSZ8993FL RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 | Buy Now |
DISTI #
576-1035-ND
|
DigiKey | IC 10/100 INTEG SWITCH 128PQFP Min Qty: 132 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8375 | Buy Now |
DISTI #
998-KSZ8993FL
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ Transceivers & Frame Buffers RoHS: Compliant | 0 |
|
$8.8300 | Order Now |
DISTI #
KSZ8993FL
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers, Projected EOL: 2034-08-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.2800 / $10.9500 | Buy Now |
|
Future Electronics | 1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$8.8400 / $9.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7000 / $14.1400 | Buy Now |
|
NAC | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers - Package: 128 PQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$8.6200 / $10.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.7000 / $14.1400 | Buy Now |
Part Details for KSZ8993FL
KSZ8993FL CAD Models
KSZ8993FL Part Data Attributes
|
KSZ8993FL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8993FL
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8993FL
This table gives cross-reference parts and alternative options found for KSZ8993FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8993FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS8993FLI | LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 | Microchip Technology Inc | KSZ8993FL vs KS8993FLI |