Part Details for KSZ8993M by Microchip Technology Inc
Overview of KSZ8993M by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8993M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9036
|
Newark | 3-Port 10/100 Switch W/ Transceivers & Frame Buffers 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip KSZ8993M Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 | Buy Now |
DISTI #
576-1037-ND
|
DigiKey | IC 10/100 INTEG SWITCH 128PQFP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1821 In Stock |
|
$6.6375 / $8.2400 | Buy Now |
DISTI #
998-KSZ8993M
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ Transceivers & Frame Buffers RoHS: Compliant | 1356 |
|
$6.6300 / $7.9700 | Buy Now |
DISTI #
KSZ8993M
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers, Projected EOL: 2034-01-05 RoHS: Compliant pbFree: Yes |
132 Alternates Available |
|
$5.4700 / $8.2400 | Buy Now |
|
Future Electronics | 1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Lead time: 9 Container: Tray | 0Tray |
|
$7.4400 / $7.8100 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 3-Port - 10Mbps/100Mbps - 100Mbps - 128-Pin PQFP - Tray RoHS: Compliant |
132 In Stock 396 Factory Stock |
|
$6.4200 / $8.0600 | Buy Now |
|
Ameya Holding Limited | 1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128 | 396 |
|
RFQ | |
|
NAC | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers - Package: 128 PQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 330 |
|
$6.4800 / $7.8100 | Buy Now |
DISTI #
SMC-KSZ8993M
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 125 |
|
RFQ | |
DISTI #
KSZ8993M
|
Avnet Silica | Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray (Alt: KSZ8993M) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ8993M
KSZ8993M CAD Models
KSZ8993M Part Data Attributes
|
KSZ8993M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8993M
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8993M
This table gives cross-reference parts and alternative options found for KSZ8993M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8993M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8993I | LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Micrel Inc | KSZ8993M vs KSZ8993I |
KSZ8993MI-TR | Network Interface | Microchip Technology Inc | KSZ8993M vs KSZ8993MI-TR |
KS8993MI | LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 | Micrel Inc | KSZ8993M vs KS8993MI |
KSZ8993MI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8993M vs KSZ8993MI |
KS8993M | LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 | Micrel Inc | KSZ8993M vs KS8993M |