Part Details for KSZ8721BLITR by Micrel Inc
Overview of KSZ8721BLITR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8721BLITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Ethernet Transceiver, CMOS, PQFP48 RoHS: Compliant | Europe - 330 |
|
RFQ |
Part Details for KSZ8721BLITR
KSZ8721BLITR CAD Models
KSZ8721BLITR Part Data Attributes:
|
KSZ8721BLITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8721BLITR
Micrel Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP48, LEAD FREE, LQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for KSZ8721BLITR
This table gives cross-reference parts and alternative options found for KSZ8721BLITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8721BLITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8721BLI | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8721BLITR vs KSZ8721BLI |
KS8721BL | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Micrel Inc | KSZ8721BLITR vs KS8721BL |
KSZ8721-BLI | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | KSZ8721BLITR vs KSZ8721-BLI |
KSZ8721-BLI-TR | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | KSZ8721BLITR vs KSZ8721-BLI-TR |
KSZ8721BLTR | DATACOM, ETHERNET TRANSCEIVER, PQFP48, LEAD FREE, LQFP-48 | Microchip Technology Inc | KSZ8721BLITR vs KSZ8721BLTR |
KS8721BLI | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Microchip Technology Inc | KSZ8721BLITR vs KS8721BLI |
KSZ8721BL | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8721BLITR vs KSZ8721BL |
KSZ8721-BL-TR | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | KSZ8721BLITR vs KSZ8721-BL-TR |
KSZ8721BLI-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8721BLITR vs KSZ8721BLI-TR |
KSZ8721BLTR | DATACOM, ETHERNET TRANSCEIVER, PQFP48, LEAD FREE, LQFP-48 | Micrel Inc | KSZ8721BLITR vs KSZ8721BLTR |