Part Details for KSZ8721-BLI by Microchip Technology Inc
Overview of KSZ8721-BLI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSZ8721-BLI
KSZ8721-BLI CAD Models
KSZ8721-BLI Part Data Attributes:
|
KSZ8721-BLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8721-BLI
Microchip Technology Inc
Ethernet Transceiver, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for KSZ8721-BLI
This table gives cross-reference parts and alternative options found for KSZ8721-BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8721-BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8721BLI | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8721-BLI vs KSZ8721BLI |
KS8721BL | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Micrel Inc | KSZ8721-BLI vs KS8721BL |
KSZ8721-BLI-TR | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | KSZ8721-BLI vs KSZ8721-BLI-TR |
KSZ8721BLTR | DATACOM, ETHERNET TRANSCEIVER, PQFP48, LEAD FREE, LQFP-48 | Microchip Technology Inc | KSZ8721-BLI vs KSZ8721BLTR |
KS8721BLI | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Microchip Technology Inc | KSZ8721-BLI vs KS8721BLI |
KSZ8721BL | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8721-BLI vs KSZ8721BL |
KSZ8721-BL-TR | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | KSZ8721-BLI vs KSZ8721-BL-TR |
KSZ8721BLI-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8721-BLI vs KSZ8721BLI-TR |
KSZ8721BLTR | DATACOM, ETHERNET TRANSCEIVER, PQFP48, LEAD FREE, LQFP-48 | Micrel Inc | KSZ8721-BLI vs KSZ8721BLTR |
KSZ8721BL-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8721-BLI vs KSZ8721BL-TR |