Part Details for KSZ8721B-TR by Microchip Technology Inc
Overview of KSZ8721B-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8721B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8925
|
Newark | 10/100 Base-Tx/Fx Physical Layer Transceiver 48 Ssop 15.8X7.6Mm T/R Rohs Compliant: Yes |Microchip KSZ8721B-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1900 | Buy Now |
DISTI #
576-1026-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 48SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
700 In Stock |
|
$3.3000 / $4.0700 | Buy Now |
DISTI #
KSZ8721B-TR
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 48-Pin SSOP T/R - Tape and Reel (Alt: KSZ8721B-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.0900 / $4.0700 | Buy Now |
DISTI #
998-KSZ8721BTR
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX/FX Physical Layer Transceiver RoHS: Compliant | 1471 |
|
$3.3000 / $4.0700 | Buy Now |
DISTI #
KSZ8721B-TR
|
Microchip Technology Inc | 10/100 BASE-TX/FX Physical Layer Transceiver, Projected EOL: 2034-03-02 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$2.7000 / $4.0700 | Buy Now |
|
Future Electronics | KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 2.5V 48-Pin SSOP T/R RoHS: Compliant | 5000 Factory Stock |
|
$3.2800 / $8.9800 | Buy Now |
|
NAC | 10/100 BASE-TX/FX Physical Layer Transceiver - Package: 48 SSOP 15.8x7.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$3.2200 / $3.8800 | Buy Now |
DISTI #
KSZ8721B-TR
|
Avnet Silica | PHY 1-CH 10Mbps/100Mbps 48-Pin SSOP T/R (Alt: KSZ8721B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | PHY 1-CH 10Mbps/100Mbps 2.5V 48-Pin SSOP T/R RoHS: Compliant | 5000 Factory Stock |
|
$3.2800 / $8.9800 | Buy Now |
Part Details for KSZ8721B-TR
KSZ8721B-TR CAD Models
KSZ8721B-TR Part Data Attributes
|
KSZ8721B-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8721B-TR
Microchip Technology Inc
IC TXRX PHY 10/100 2.5V 48SSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP48,.40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for KSZ8721B-TR
This table gives cross-reference parts and alternative options found for KSZ8721B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8721B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8721B | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | KSZ8721B-TR vs KSZ8721B |