Part Details for KSZ8001L-TR by Microchip Technology Inc
Overview of KSZ8001L-TR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8001L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8848
|
Newark | 10/100 Base-Tx/Fx Physical Layer Transceiver 48 Lqfp 7X7X1.4Mm T/R Rohs Compliant: Yes |Microchip KSZ8001L-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4400 | Buy Now |
DISTI #
KSZ8001L-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 48LQFP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6897 In Stock |
|
$4.2750 / $5.3100 | Buy Now |
DISTI #
KSZ8001L-TR
|
Avnet Americas | 10/100 BASE-TX/FX PHYSICAL LAYER TRANSCEIVER - Tape and Reel (Alt: KSZ8001L-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.0300 / $5.3100 | Buy Now |
DISTI #
998-KSZ8001LTR
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX/FX Physical Layer Transceiver RoHS: Compliant | 2372 |
|
$4.2700 / $5.3100 | Buy Now |
DISTI #
V72:2272_07846683
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 1.8V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1880 |
|
$4.3860 / $4.4580 | Buy Now |
DISTI #
KSZ8001L-TR
|
Microchip Technology Inc | 10/100 BASE-TX/FX Physical Layer Transceiver, Projected EOL: 2034-09-27 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$3.5300 / $5.3100 | Buy Now |
|
Future Electronics | KSZ8001L Series 3.3 V 10/100BASE-T/TX/FX Physical Layer Transceiver - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Container: Reel | 0Reel |
|
$4.7900 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 1.8V/3.3V 48-Pin LQFP T/R RoHS: Compliant |
550 In Stock |
|
$4.0800 / $4.3900 | Buy Now |
DISTI #
67611924
|
Verical | PHY 1-CH 10Mbps/100Mbps 1.8V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 1880 |
|
$4.3860 / $4.4580 | Buy Now |
DISTI #
67231264
|
Verical | PHY 1-CH 10Mbps/100Mbps 1.8V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2312 | Americas - 550 |
|
$5.2070 / $5.8146 | Buy Now |
Part Details for KSZ8001L-TR
KSZ8001L-TR CAD Models
KSZ8001L-TR Part Data Attributes
|
KSZ8001L-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8001L-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for KSZ8001L-TR
This table gives cross-reference parts and alternative options found for KSZ8001L-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8001L-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS8001LI | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Micrel Inc | KSZ8001L-TR vs KS8001LI |
KSZ8001LI-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8001L-TR vs KSZ8001LI-TR |
KSZ8001LI | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8001L-TR vs KSZ8001LI |
KS8001L | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Microchip Technology Inc | KSZ8001L-TR vs KS8001L |