Part Details for KSZ8563RNXV by Microchip Technology Inc
Overview of KSZ8563RNXV by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8563RNXV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5803
|
Newark | Ethernet Switch, 100Mbps, -40To105Deg C Rohs Compliant: Yes |Microchip KSZ8563RNXV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 642 |
|
$12.5100 / $15.5400 | Buy Now |
DISTI #
150-KSZ8563RNXV-ND
|
DigiKey | IC 3-PORT ETHERNET SWITCH Min Qty: 1 Lead time: 8 Weeks Container: Tray |
564 In Stock |
|
$12.0250 / $14.9400 | Buy Now |
DISTI #
KSZ8563RNXV
|
Avnet Americas | Ethernet Controller, Ethernet Switch, IEEE 802.3, 3.135 V, 3.465 V, VQFN, 64 Pins - Trays (Alt: KSZ8563RNXV) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.3200 / $14.9400 | Buy Now |
DISTI #
579-KSZ8563RNXV
|
Mouser Electronics | Ethernet ICs 10/100/1000BASE-T 3-Port Switch/RMGII RoHS: Compliant | 443 |
|
$12.0300 / $14.9400 | Buy Now |
DISTI #
KSZ8563RNXV
|
Microchip Technology Inc | 10/100/1000BASE-T 3-Port Switch/RMGII, Projected EOL: 2044-11-02 RoHS: Compliant pbFree: Yes |
555 Alternates Available |
|
$9.9300 / $14.9400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 260 Package Multiple: 260 | 0 |
|
$12.8300 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 3-Port - 100Mbps - Automotive - 64-Pin VQFN EP - Tray | 1040 Factory Stock |
|
$11.9400 / $32.7100 | Buy Now |
|
Ameya Holding Limited | 815 |
|
RFQ | ||
|
NAC | 3-Port 10/100 Ethernet Switch with Fault Recovery, 1588 v2, AVB, EEE, WOL, QoS, LinkMD+, extended temp, 64 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 520 |
|
$11.7300 / $14.1500 | Buy Now |
DISTI #
KSZ8563RNXV
|
EBV Elektronik | Ethernet Controller, Ethernet Switch, IEEE 802.3, 3.135 V, 3.465 V, VQFN, 64 Pins (Alt: KSZ8563RNXV) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KSZ8563RNXV
KSZ8563RNXV CAD Models
KSZ8563RNXV Part Data Attributes:
|
KSZ8563RNXV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8563RNXV
Microchip Technology Inc
Ethernet Transceiver, PQCC64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for KSZ8563RNXV
This table gives cross-reference parts and alternative options found for KSZ8563RNXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8563RNXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8563RNXV-TR | Ethernet Transceiver, PQCC64 | Microchip Technology Inc | KSZ8563RNXV vs KSZ8563RNXV-TR |
KSZ8563RNXV-TR-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8563RNXV vs KSZ8563RNXV-TR-VAO |