-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1867
|
Newark | Phy Transceiver, -40 To 85Deg C, Device Type:Phy Transceiver, Supported Standards:Ieee 802.3U, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip KSZ8041RNL-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 826 |
|
$2.4700 | Buy Now |
DISTI #
70Y8868
|
Newark | 10/100 Base-Tx Physical Layer Transceiver 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip KSZ8041RNL-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 | Buy Now |
DISTI #
576-3623-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2204 In Stock |
|
$1.6375 / $2.0400 | Buy Now |
DISTI #
998-KSZ8041RNLTR
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver RoHS: Compliant | 1539 |
|
$1.6300 / $2.0400 | Buy Now |
DISTI #
V72:2272_07847625
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1369 |
|
$1.8150 / $2.0000 | Buy Now |
DISTI #
KSZ8041RNL-TR
|
Microchip Technology Inc | 10/100 BASE-TX Physical Layer Transceiver, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
14113 Alternates Available |
|
$1.3700 / $2.0400 | Buy Now |
|
Future Electronics | KSZ8041RNL Series Surface Mount Phy - MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller, 100 Mbps, Ieee 802.3U, 3.135 V, 3.465 V, Qfn, 32 RoHS: Compliant |
1000 In Stock 13000 Factory Stock |
|
$1.5600 / $1.7400 | Buy Now |
DISTI #
66431231
|
Verical | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2305 | Americas - 1369 |
|
$1.8150 / $2.0000 | Buy Now |
DISTI #
66420928
|
Verical | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2305 | Americas - 1000 |
|
$2.0540 / $2.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8041RNL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8041RNL-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, LEAD FREE, MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for KSZ8041RNL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8041RNL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8041RNLU | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041RNL-TR vs KSZ8041RNLU |
KSZ8041RNL | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041RNL-TR vs KSZ8041RNL |
KSZ8041RNLI-TR | IC TXRX PHY 10/100 3.3V 32MLF | Microchip Technology Inc | KSZ8041RNL-TR vs KSZ8041RNLI-TR |
KSZ8041RNLI | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041RNL-TR vs KSZ8041RNLI |