Part Details for USB3340-EZK-TR by Microchip Technology Inc
Overview of USB3340-EZK-TR by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3340-EZK-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2619
|
Newark | Usb Transceiver, Usb 2.0, Qfn-32, Usb Ic Type:Usb Phy Transceiver, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:32Pins, Data Rate:-, No. Of Ports:-, Operating Temperaturerohs Compliant: Yes |Microchip USB3340-EZK-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9390 |
|
$1.7200 / $2.2600 | Buy Now |
DISTI #
70W1028
|
Newark | Multi-Frequency Usb 2.0 Ulpi Phy With Varialbe I/O Voltage 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip USB3340-EZK-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 | Buy Now |
DISTI #
41AH8636
|
Newark | Usb Transceiver, Usb 2.0, Qfn-32, Usb Ic Type:Usb Phy Transceiver, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Data Rate:-, No. Of Ports:-, Product Range:- Rohs Compliant: Yes |Microchip USB3340-EZK-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2100 | Buy Now |
DISTI #
638-1115-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5640 In Stock |
|
$1.6500 / $2.1700 | Buy Now |
DISTI #
USB3340-EZK-TR
|
Avnet Americas | USB Interface, USB 2.0, 1.6 V to 3.6 V, 32 Pins, QFN - Tape and Reel (Alt: USB3340-EZK-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.1700 | Buy Now |
DISTI #
886-USB3340-EZK-TR
|
Mouser Electronics | USB Interface IC Hi-Speed USB 2.0 flexPWR ULPI Trans RoHS: Compliant | 11262 |
|
$1.6500 / $2.1700 | Buy Now |
DISTI #
E54:1762_02833955
|
Arrow Electronics | USB Transceiver 1TR 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Date Code: 2317 | Europe - 45000 |
|
$1.6710 | Buy Now |
DISTI #
V72:2272_06515908
|
Arrow Electronics | USB Transceiver 1TR 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 Container: Cut Strips | Americas - 22072 |
|
$1.8930 / $1.9640 | Buy Now |
DISTI #
USB3340-EZK-TR
|
Microchip Technology Inc | Enhanced Single Supply Hi-Speed USB ULPI Transceiver, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes | 215439 |
|
$1.5700 / $2.1700 | Buy Now |
DISTI #
70389346
|
RS | Microchip USB3340-EZK-TR, USB Transceiver, USB 2.0 at 480Mbit/s,5.5V,32-Pin QFN | Microchip Technology Inc. USB3340-EZK-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.1900 | RFQ |